Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4601AIY-1#PBF

DigiKey Part Number
LTM4601AIY-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4601AIY-1#PBF
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4601AIY-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Mfr
Applications
ITE (Commercial)
Series
Features
OVP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
133-BBGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm)
Voltage - Input (Max)
20V
Supplier Device Package
133-BGA (15x15)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
138,17000 €38,17 €
536,75200 €183,76 €
1036,15400 €361,54 €
2535,37920 €884,48 €
5034,80360 €1.740,18 €
11934,09538 €4.057,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,17000 €
Unit Price with VAT:45,42230 €