
LTM4600DCM#PBF | |
|---|---|
DigiKey Part Number | LTM4600DCM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4600DCM#PBF |
Description | IC DC/DC UMODULE 10A 104-LGA |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 10A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4600DCM#PBF Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Efficiency 92% |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 104-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 104-LGA (15x15) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |

