



LTM2885IY#PBF | |
|---|---|
DigiKey Part Number | LTM2885IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2885IY#PBF |
Description | DG ISO 6.5KV 2CH RS422 42-BBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 6500Vrms 2 Channel 20Mbps 50kV/µs CMTI 42-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2885IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 6500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 42-BGA (22x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,45000 € | 27,45 € |
| 10 | 20,09100 € | 200,91 € |
| 25 | 18,17360 € | 454,34 € |
| 120 | 17,96500 € | 2.155,80 € |
| Unit Price without VAT: | 27,45000 € |
|---|---|
| Unit Price with VAT: | 32,66550 € |





