



LTM2882IY-3 | |
|---|---|
DigiKey Part Number | LTM2882IY-3-ND |
Manufacturer | |
Manufacturer Product Number | LTM2882IY-3 |
Description | DGTL ISO 2.5KV 4CH RS232 32-BBGA |
Customer Reference | |
Detailed Description | RS232 Digital Isolator 2500Vrms 4 Channel 10Mbps 30kV/µs CMTI 32-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | LTM2882IY-3 Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 30kV/µs |
Series | Data Rate |
Packaging Tray | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 60ns, 60ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 3.6V |
Type RS232 | Operating Temperature -40°C ~ 85°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 32-BGA (15x11.25) |
Channel Type Unidirectional | Base Product Number |



