32 BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 BBGA
Power µModule® Solutions
Power µModule® Solutions

LTM2882CY-5#PBF

DigiKey Part Number
LTM2882CY-5#PBF-ND
Manufacturer
Manufacturer Product Number
LTM2882CY-5#PBF
Description
DGTL ISO 2.5KV 4CH RS232 32-BBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RS232 Digital Isolator 2500Vrms 4 Channel 10Mbps 30kV/µs CMTI 32-BBGA Module
Datasheet
 Datasheet
EDA/CAD Models
LTM2882CY-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic Coupling
Type
RS232
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
60ns, 60ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-BGA (15x11.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,40000 €18,40 €
1013,11400 €131,14 €
2511,73760 €293,44 €
11910,74227 €1.278,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,40000 €
Unit Price with VAT:21,89600 €