


LTKA00CN8 | |
|---|---|
DigiKey Part Number | LTKA00CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTKA00CN8 |
Description | IC THERMOCOUPLE AMPLIFIER 8-DIP |
Customer Reference | |
Detailed Description | Thermocouple Conditioner IC Voltage Input Thermocouple Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTKA00CN8 Models |
Category | Output Type Thermocouple |
Manufacturer Analog Devices Inc. | Current - Supply 800 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 8-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 8-PDIP |
Type Thermocouple Conditioner | Base Product Number |
Input Type Voltage |

