
LTKA00CH | |
|---|---|
DigiKey Part Number | LTKA00CH-ND |
Manufacturer | |
Manufacturer Product Number | LTKA00CH |
Description | IC THERMOCOUPLE AMPLIFIER TO-5 |
Customer Reference | |
Detailed Description | Thermocouple Conditioner IC Voltage Input Thermocouple Output TO-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Conditioner | |
Input Type | Voltage | |
Output Type | Thermocouple | |
Current - Supply | 800 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-8 Metal Can | |
Supplier Device Package | TO-5 | |
Base Product Number |

