
LTCK013#PBF | |
|---|---|
DigiKey Part Number | LTCK013#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTCK013#PBF |
Description | IC KIT THERMO CNTRLR 28SSOP |
Customer Reference | |
Detailed Description | 28-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

