
LTCK012IG#PBF | |
|---|---|
DigiKey Part Number | LTCK012IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTCK012IG#PBF |
Description | IC KIT MULTIPROTOCOL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Integrated Circuit Kit Interface |
Datasheet | Datasheet |
EDA/CAD Models | LTCK012IG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Kit Type | Interface | |
Quantity | - | |
Kit Contents | LTC1545, LTC1546 | |
Mounting Type | - | |
Packages Included | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 31,38681 € | 1.475,18 € |
| Unit Price without VAT: | 31,38681 € |
|---|---|
| Unit Price with VAT: | 37,35030 € |

