
LTCK003CG#TRPBF | |
|---|---|
DigiKey Part Number | LTCK003CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTCK003CG#TRPBF |
Description | IC KIT MULTIPROTOCOL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Integrated Circuit Kit Interface |
Datasheet | Datasheet |
EDA/CAD Models | LTCK003CG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Kit Type | Interface | |
Quantity | - | |
Kit Contents | LTC1344A, LTC1543, LTC1544 | |
Mounting Type | - | |
Packages Included | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 36,29605 € | 36.296,05 € |
| Unit Price without VAT: | 36,29605 € |
|---|---|
| Unit Price with VAT: | 43,19230 € |

