LTC8143FSW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 45
Unit Price: 21,47000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 13,88428 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 11,31809 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC8143FSW

DigiKey Part Number
LTC8143FSW-ND
Manufacturer
Manufacturer Product Number
LTC8143FSW
Description
IC D/A CONV 12BIT SERIAL 16-SOIC
Customer Reference
Detailed Description
Bit Digital to Analog Converter 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC8143FSW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types