
LTC7899RUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7899RUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7899RUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC7899RUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7899RUFD#TRPBF |
Description | 150V LOW IQ SYNC. NEG TO POS BOO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 2.5MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 93% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 135V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 7,06100 € | 70,61 € |
| 25 | 6,56640 € | 164,16 € |
| 100 | 6,02240 € | 602,24 € |
| 250 | 5,94256 € | 1.485,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,34250 € | 13.356,25 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |

