
LTC7892AUJM#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7892AUJM#WTRPBFTR-ND - Tape & Reel (TR) 505-LTC7892AUJM#WTRPBFCT-ND - Cut Tape (CT) 505-LTC7892AUJM#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7892AUJM#WTRPBF |
Description | IC REG CTRLR BOOST 40-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7892AUJM#WTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 100kHz ~ 3MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 5,96100 € | 59,61 € |
| 25 | 5,53440 € | 138,36 € |
| 100 | 5,11410 € | 511,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,50274 € | 9.005,48 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |


