


LTC7862EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7862EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7862EFE#PBF |
Description | SURGE SUPP SWITCHING 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7862EFE#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Clamping Adjustable | Supplier Device Package 20-TSSOP-EP |
Technology External Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 7,23500 € | 72,35 € |
| 74 | 6,27730 € | 464,52 € |
| 148 | 6,05277 € | 895,81 € |
| 296 | 5,86797 € | 1.736,92 € |
| 518 | 5,74288 € | 2.974,81 € |
| 1.036 | 5,61285 € | 5.814,91 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |


