


LTC7860IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC7860IMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7860IMSE#TRPBF |
Description | HIGH EFFICIENCY SWITCHING SURGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7860IMSE#TRPBF Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 12-MSOP-EP |
Voltage - Clamping Adjustable | Voltage - Working 60V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,48032 € | 13.700,80 € |
| Unit Price without VAT: | 5,48032 € |
|---|---|
| Unit Price with VAT: | 6,52158 € |



