


LTC7860HMSE#PBF | |
|---|---|
DigiKey Part Number | LTC7860HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7860HMSE#PBF |
Description | HIGH EFFICIENCY SWITCHING SURGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7860HMSE#PBF Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 12-MSOP-EP |
Voltage - Clamping Adjustable | Voltage - Working 60V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 7,89900 € | 78,99 € |
| 37 | 7,16108 € | 264,96 € |
| 111 | 6,71982 € | 745,90 € |
| 259 | 6,46127 € | 1.673,47 € |
| 518 | 6,29104 € | 3.258,76 € |
| 1.036 | 6,15097 € | 6.372,40 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |



