Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7852EUFD-1#TRPBF

DigiKey Part Number
LTC7852EUFD-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7852EUFD-1#TRPBF
Description
6-PHASE BUCK CONTROLLER DRIVES D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC7852EUFD-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Manufacturer
Analog Devices Inc.
Frequency - Switching
200kHz ~ 1.2MHz
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
36-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
36-QFN (4x5)
Output Phases
6
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
2.5004,12274 €10.306,85 €
Manufacturers Standard Package
Unit Price without VAT:4,12274 €
Unit Price with VAT:4,90606 €