
LTC7852EUFD-1#PBF | |
|---|---|
DigiKey Part Number | LTC7852EUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7852EUFD-1#PBF |
Description | 6-PHASE BUCK CONTROLLER DRIVES D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7852EUFD-1#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 1.2MHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 36-QFN (4x5) |
Output Phases 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 5,51500 € | 55,15 € |
| 73 | 4,75904 € | 347,41 € |
| 146 | 4,58014 € | 668,70 € |
| 292 | 4,43291 € | 1.294,41 € |
| 511 | 4,33329 € | 2.214,31 € |
| 1.022 | 4,22975 € | 4.322,80 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

