LTC7851EUHH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 210
Unit Price: 10,38000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 58-QFN (5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7851EUHH

DigiKey Part Number
LTC7851EUHH-ND
Manufacturer
Manufacturer Product Number
LTC7851EUHH
Description
IC POWER MANAGEMENT
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 58-QFN (5x9)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
4
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Frequency - Switching
250kHz ~ 3MHz
Duty Cycle (Max)
91.5%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
58-WFQFN Exposed Pad
Supplier Device Package
58-QFN (5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes