
LTC7840IUFD#PBF | |
|---|---|
DigiKey Part Number | LTC7840IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7840IUFD#PBF |
Description | DUAL PHASE/OUTPUT NON-SYNCH BOOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7840IUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 425kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,25000 € | 72,50 € |
| 73 | 6,29507 € | 459,54 € |
| 146 | 6,06925 € | 886,11 € |
| 292 | 5,88339 € | 1.717,95 € |
| 511 | 5,75759 € | 2.942,13 € |
| 1.022 | 5,62690 € | 5.750,69 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |


