
LTC7840IFE#PBF | |
|---|---|
DigiKey Part Number | LTC7840IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7840IFE#PBF |
Description | DUAL PHASE/OUTPUT NON-SYNCH BOOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Frequency - Switching 50kHz ~ 425kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type PWM | Control Features Current Limit, Enable, Frequency Control, Power Good |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,25000 € | 72,50 € |
| 50 | 6,43820 € | 321,91 € |
| 100 | 6,18710 € | 618,71 € |
| 250 | 5,92192 € | 1.480,48 € |
| 500 | 5,76216 € | 2.881,08 € |
| 1.000 | 5,63061 € | 5.630,61 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |



