


LTC7820IUFD#PBF | |
|---|---|
DigiKey Part Number | LTC7820IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7820IUFD#PBF |
Description | IC CHARGE PUMP DC/DC CTRLR 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7820IUFD#PBF Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 50% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 72V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,41000 € | 13,41 € |
| 10 | 10,61100 € | 106,11 € |
| 73 | 9,29219 € | 678,33 € |
| 146 | 8,98014 € | 1.311,10 € |
| 292 | 8,72322 € | 2.547,18 € |
| 511 | 8,54939 € | 4.368,74 € |
| Unit Price without VAT: | 13,41000 € |
|---|---|
| Unit Price with VAT: | 15,95790 € |


