


LTC7804HMSE#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC7804HMSE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7804HMSE#TRPBF |
Description | LOW IQ SYNCH BOOST CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7804HMSE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 3MHz |
Packaging Tape & Reel (TR) | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,98433 € | 9.960,83 € |
| Unit Price without VAT: | 3,98433 € |
|---|---|
| Unit Price with VAT: | 4,74135 € |


