LTC7545ALG#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 16,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.187
Unit Price: 15,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 16,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 903
Unit Price: 15,81000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 7,08818 €
Datasheet
12 Bit Digital to Analog Converter 1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-SSOP
High Speed Converters by Analog Devices

LTC7545ALG#PBF

DigiKey Part Number
LTC7545ALG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7545ALG#PBF
Description
IC DAC 12BIT 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC7545ALG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
1µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V, 14.25V ~ 15.75V
Voltage - Supply, Digital
5V, 14.25V ~ 15.75V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
668,05591 €531,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,05591 €
Unit Price with VAT:9,58653 €