Direct
Similar
Similar
Similar
Similar

LTC7545ABSW#TR | |
|---|---|
DigiKey Part Number | LTC7545ABSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7545ABSW#TR |
Description | IC DAC 12BIT 20-SO |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7545ABSW#TR Models |
Category | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 20-SO |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC7545ABSW#TRPBF | Analog Devices Inc. | 0 | LTC7545ABSW#TRPBF-ND | 7,58195 € | Direct |
| MX7545JCWP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MX7545JCWP+-ND | 10,70639 € | Similar |
| MX7545JCWP+T | Analog Devices Inc./Maxim Integrated | 0 | MX7545JCWP+T-ND | 10,70636 € | Similar |
| MX7545KCWP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MX7545KCWP+-ND | 12,39861 € | Similar |
| MX7545KCWP+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MX7545KCWP+TTR-ND | 12,32933 € | Similar |




