Direct

LTC7543KSW#TR | |
|---|---|
DigiKey Part Number | LTC7543KSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7543KSW#TR |
Description | IC DAC 12BIT 16-SO |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7543KSW#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |


