
LTC7543GKN | |
|---|---|
DigiKey Part Number | LTC7543GKN-ND |
Manufacturer | |
Manufacturer Product Number | LTC7543GKN |
Description | IC DAC 12BIT 16-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7543GKN Models |
Category | Package / Case 16-DIP (0.300", 7.62mm) |
Manufacturer Analog Devices Inc. | Supplier Device Package 16-PDIP |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |

