


LTC7541AKSW#PBF | |
|---|---|
DigiKey Part Number | LTC7541AKSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7541AKSW#PBF |
Description | IC DAC 12BIT 18-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7541AKSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 600ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 16V | |
Voltage - Supply, Digital | 5V ~ 16V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 12,92900 € | 129,29 € |
| 40 | 11,75150 € | 470,06 € |
| 120 | 11,09450 € | 1.331,34 € |
| 280 | 10,70961 € | 2.998,69 € |
| 520 | 10,48100 € | 5.450,12 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |





