


LTC7541AJN#PBF | |
|---|---|
DigiKey Part Number | LTC7541AJN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7541AJN#PBF |
Description | IC DAC 12BIT 18-CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7541AJN#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 16V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 16V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 600ns (Typ) | Package / Case 18-CDIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 18-CDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 20 | 7,80400 € | 156,08 € |
| 40 | 7,44150 € | 297,66 € |
| 100 | 7,05890 € | 705,89 € |
| 260 | 6,75208 € | 1.755,54 € |
| 500 | 6,58480 € | 3.292,40 € |
| 1.000 | 6,43813 € | 6.438,13 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |

