Half-Bridge Gate Driver IC 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC 12-MSOP-EP
12 TSSOP EP

LTC7063RMSE#TRPBF

DigiKey Part Number
505-LTC7063RMSE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7063RMSE#TRPBF
Description
IC GATE DRVR HALF-BRIDGE 12MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7063RMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
6V ~ 14V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Driven Configuration
Half-Bridge
Supplier Device Package
12-MSOP-EP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,03700 €5.092,50 €
Manufacturers Standard Package
Unit Price without VAT:2,03700 €
Unit Price with VAT:2,42403 €