
LTC7051AV#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7051AV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7051AV#PBF |
Description | A |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose NMOS 42-QFN (5x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 140A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 42-TFQFN Exposed Pad | |
Supplier Device Package | 42-QFN (5x8) |











