
LTC6995IDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6995IDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6995IDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC6995IDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995IDCB-2#TRMPBF |
Description | IC OSC SILICON 977HZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995IDCB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,74300 € | 37,43 € |
| 25 | 3,45440 € | 86,36 € |
| 100 | 3,13720 € | 313,72 € |
| 250 | 2,98604 € | 746,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,89490 € | 1.447,45 € |
| 1.000 | 2,81990 € | 2.819,90 € |
| 1.500 | 2,78234 € | 4.173,51 € |
| 2.500 | 2,74074 € | 6.851,85 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |













