


LTC6995HS6-1#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC6995HS6-1#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC6995HS6-1#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC6995HS6-1#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995HS6-1#WTRMPBF |
Description | TIMERBLOX: LONG TIMER, L FREQ OS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,10000 € | 41,00 € |
| 25 | 3,87760 € | 96,94 € |
| 50 | 3,71740 € | 185,87 € |
| 100 | 3,56790 € | 356,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,23162 € | 1.615,81 € |
| 1.000 | 3,09852 € | 3.098,52 € |
| 1.500 | 3,02329 € | 4.534,93 € |
| 2.500 | 2,93117 € | 7.327,92 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |


