


LTC6995HS6-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6995HS6-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6995HS6-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC6995HS6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995HS6-1#TRPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995HS6-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80000 € | 38,00 € |
| 25 | 3,50960 € | 87,74 € |
| 100 | 3,18980 € | 318,98 € |
| 250 | 3,03736 € | 759,34 € |
| 500 | 2,94548 € | 1.472,74 € |
| 1.000 | 2,86983 € | 2.869,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,78999 € | 6.974,98 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |



