LTC6995CS6-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.969
Unit Price: 4,38000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,31177 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.216
Unit Price: 4,38000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.212
Unit Price: 4,38000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 833
Unit Price: 4,38000 €
Datasheet
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
TSOT-23-6

LTC6995CS6-2#TRPBF

DigiKey Part Number
LTC6995CS6-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6995CS6-2#TRPBF
Description
IC OSC SILICON 977HZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6995CS6-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
29.1µHz ~ 977Hz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
135 µA
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,31177 €5.779,43 €
Manufacturers Standard Package
Unit Price without VAT:2,31177 €
Unit Price with VAT:2,75101 €