


LTC6994HS6-2#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC6994HS6-2#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC6994HS6-2#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC6994HS6-2#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6994HS6-2#WTRMPBF |
Description | IC DLY LN 8 TAP PROG SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994HS6-2#WTRMPBF Models |
Category | Number of Independent Delays 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Taps/Steps 8 | Supplier Device Package TSOT-23-6 |
Function Programmable | Base Product Number |
Available Total Delays 1µs ~ 33.6s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,75800 € | 47,58 € |
| 25 | 4,49920 € | 112,48 € |
| 50 | 4,31360 € | 215,68 € |
| 100 | 4,13540 € | 413,54 € |
| 250 | 4,04408 € | 1.011,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,75008 € | 1.875,04 € |
| 1.000 | 3,59566 € | 3.595,66 € |
| 1.500 | 3,50841 € | 5.262,61 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |









