Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LTC6994CS6-2#TRPBF

DigiKey Part Number
505-LTC6994CS6-2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6994CS6-2#TRPBFCT-ND - Cut Tape (CT)
505-LTC6994CS6-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6994CS6-2#TRPBF
Description
IC DLY LN 8 TAP PROG SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6994CS6-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Taps/Steps
8
Function
Programmable
Delay to 1st Tap
-
Available Total Delays
1µs ~ 33.6s
Number of Independent Delays
1
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,12000 €4,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,28302 €5.707,55 €
Manufacturers Standard Package
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,90280 €