Monostable Multivibrator 11 ns TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 11 ns TSOT-23-6
TSOT-23-6

LTC6993MPS6-4#PBF

DigiKey Part Number
LTC6993MPS6-4#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6993MPS6-4#PBF
Description
IC MMV 1-CIR 11-NS TSOT-23-6
Customer Reference
Detailed Description
Monostable Multivibrator 11 ns TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6993MPS6-4#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay
11 ns
Manufacturer
Analog Devices Inc.
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2.25 V ~ 5.5 V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
SOT-23-6 Thin, TSOT-23-6
Independent Circuits
1
Supplier Device Package
TSOT-23-6
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types