Monostable Multivibrator 11 ns 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6993IDCB-2#TRPBF

DigiKey Part Number
505-LTC6993IDCB-2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6993IDCB-2#TRPBF
Description
IC MMV 1-CIR 11-NS 6-DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 11 ns 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6993IDCB-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay
11 ns
Manufacturer
Analog Devices Inc.
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2.25 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
6-WFDFN Exposed Pad
Independent Circuits
1
Supplier Device Package
6-DFN (2x3)
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,68854 €6.721,35 €
Manufacturers Standard Package
Unit Price without VAT:2,68854 €
Unit Price with VAT:3,19936 €