TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC6993HS6-2#TRMPBF

DigiKey Part Number
505-LTC6993HS6-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6993HS6-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6993HS6-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6993HS6-2#TRMPBF
Description
IC MMV 1-CIR 11-NS TSOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 11 ns TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6993HS6-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
11 ns
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2.25 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 €6,30 €
104,19500 €41,95 €
253,64600 €91,15 €
1003,15830 €315,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,58030 €1.290,15 €
Manufacturers Standard Package
Unit Price without VAT:6,30000 €
Unit Price with VAT:7,49700 €