


LTC6993HS6-1#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993HS6-1#WTRPBFTR-ND - Tape & Reel (TR) 505-LTC6993HS6-1#WTRPBFCT-ND - Cut Tape (CT) 505-LTC6993HS6-1#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993HS6-1#WTRPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,10000 € | 41,00 € |
| 25 | 3,87760 € | 96,94 € |
| 50 | 3,71740 € | 185,87 € |
| 100 | 3,56790 € | 356,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,93117 € | 7.327,92 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |



