
LTC6993CDCB-4#TRPBF | |
|---|---|
DigiKey Part Number | LTC6993CDCB-4#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6993CDCB-4#TRPBF |
Description | IC MMV 1-CIR 11-NS 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993CDCB-4#TRPBF Models |
Category | Propagation Delay 11 ns |
Manufacturer Analog Devices Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2.25 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 6-WFDFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 6-DFN (2x3) |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,35151 € | 5.878,78 € |
| Unit Price without VAT: | 2,35151 € |
|---|---|
| Unit Price with VAT: | 2,79830 € |





