LTC6992HS6-3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 138
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.774
Unit Price: 5,24000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 853
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,94738 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 560
Unit Price: 5,24000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 742
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 413
Unit Price: 5,24000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.294
Unit Price: 5,24000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 144
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,94738 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.416
Unit Price: 5,24000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.438
Unit Price: 5,24000 €
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC6992HS6-3#TRPBF

DigiKey Part Number
LTC6992HS6-3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6992HS6-3#TRPBF
Description
IC OSC SILICON PROG TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6992HS6-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
3.81Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
365 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,94738 €7.368,45 €
Manufacturers Standard Package
Unit Price without VAT:2,94738 €
Unit Price with VAT:3,50738 €