Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6992HDCB-3#PBF

DigiKey Part Number
LTC6992HDCB-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6992HDCB-3#PBF
Description
IC OSC SILICON 1MHZ 6-WFDFN
Customer Reference
Detailed Description
Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6992HDCB-3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
365 µA
Manufacturer
Analog Devices Inc.
Package / Case
6-WFDFN Exposed Pad
Packaging
Bulk
Supplier Device Package
6-DFN (2x3)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Oscillator, Silicon
Base Product Number
Frequency
3.81Hz ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types