
LTC6992CDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6992CDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6992CDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC6992CDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992CDCB-2#TRMPBF |
Description | IC OSC SILICON 1MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992CDCB-2#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 365 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 3.81Hz ~ 1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,74300 € | 37,43 € |
| 25 | 3,45440 € | 86,36 € |
| 100 | 3,13720 € | 313,72 € |
| 250 | 2,98604 € | 746,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,89490 € | 1.447,45 € |
| 1.000 | 2,81990 € | 2.819,90 € |
| 1.500 | 2,78234 € | 4.173,51 € |
| 2.500 | 2,74074 € | 6.851,85 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |






