
LTC6992CDCB-1#PBF | |
|---|---|
DigiKey Part Number | LTC6992CDCB-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6992CDCB-1#PBF |
Description | IC OSC SILICON 1MHZ 6-WFDFN |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992CDCB-1#PBF Models |
Category | Current - Supply 365 µA |
Manufacturer Analog Devices Inc. | Package / Case 6-WFDFN Exposed Pad |
Packaging Bulk | Supplier Device Package 6-DFN (2x3) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Oscillator, Silicon | Base Product Number |
Frequency 3.81Hz ~ 1MHz |

