Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
TSOT-23-6

LTC6991IS6#PBF

DigiKey Part Number
LTC6991IS6#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6991IS6#PBF
Description
IC OSC SILICON 977HZ SOT-23-6
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6991IS6#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
135 µA
Manufacturer
Analog Devices Inc.
Package / Case
SOT-23-6 Thin, TSOT-23-6
Packaging
Bulk
Supplier Device Package
TSOT-23-6
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Oscillator, Silicon
Base Product Number
Frequency
29.1µHz ~ 977Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types