


LTC695IN-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC695IN-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC695IN-3.3#PBF |
Description | IC SUPERVISOR 1 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC695IN-3.3#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-PDIP |
Voltage - Threshold 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,77700 € | 588,85 € |
| Unit Price without VAT: | 11,77700 € |
|---|---|
| Unit Price with VAT: | 14,01463 € |

