


LTC695CN#PBF | |
|---|---|
DigiKey Part Number | LTC695CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC695CN#PBF |
Description | IC SUPERVISOR 1 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC695CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 10 | 7,44700 € | 74,47 € |
| 25 | 6,56960 € | 164,24 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |

