Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC694IS8 | |
|---|---|
DigiKey Part Number | LTC694IS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC694IS8 |
Description | IC MPU SUPERVISORY CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC694IS8 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SO |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC694IS8#PBF | Analog Devices Inc. | 0 | LTC694IS8#PBF-ND | 9,69280 € | Direct |
| ADM690AARNZ | Analog Devices Inc. | 541 | ADM690AARNZ-ND | 4,82000 € | Similar |
| ADM690AARNZ-REEL | Analog Devices Inc. | 4.749 | ADM690AARNZ-REELCT-ND | 4,82000 € | Similar |
| ADM802LARNZ | Analog Devices Inc. | 32 | 505-ADM802LARNZ-ND | 6,20000 € | Similar |
| ADM802LARNZ-REEL | Analog Devices Inc. | 0 | ADM802LARNZ-REELTR-ND | 3,54556 € | Similar |





